
V30M100M-E3/4W | |
|---|---|
DigiKey Part Number | V30M100M-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | V30M100M-E3/4W |
Description | DIODE ARR SCHOT 100V 15A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | V30M100M-E3/4W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.94000 | ₹205.94 |
| 10 | ₹132.13800 | ₹1,321.38 |
| 100 | ₹89.77540 | ₹8,977.54 |
| 500 | ₹71.62648 | ₹35,813.24 |
| 1,000 | ₹65.79025 | ₹65,790.25 |
| 2,000 | ₹60.88308 | ₹1,21,766.16 |
| 5,000 | ₹56.29590 | ₹2,81,479.50 |