Diode 200 V 1.6A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2P22L-M3/H

DigiKey Part Number
112-V2P22L-M3/HTR-ND - Tape & Reel (TR)
112-V2P22L-M3/HCT-ND - Cut Tape (CT)
112-V2P22L-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2P22L-M3/H
Description
DIODE SCHOTTKY 200V 1.6A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.6A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.6A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 200 V
Capacitance @ Vr, F
90pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75,900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹64.30000₹64.30
10₹41.09500₹410.95
100₹24.83410₹2,483.41
500₹16.48460₹8,242.30
1,000₹14.46899₹14,468.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹13.29423₹39,882.69
6,000₹12.11853₹72,711.18
9,000₹11.51945₹1,03,675.05
15,000₹10.84610₹1,62,691.50
21,000₹10.44730₹2,19,393.30
30,000₹10.05971₹3,01,791.30
Manufacturers Standard Package