TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A
eSMP® Package Evolution

V8P45-M3/86A

DigiKey Part Number
112-V8P45-M3/86ATR-ND - Tape & Reel (TR)
112-V8P45-M3/86ACT-ND - Cut Tape (CT)
112-V8P45-M3/86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8P45-M3/86A
Description
DIODE SCHOTTKY 45V 4.3A TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 4.3A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
4.3A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,565
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹69.05000₹69.05
10₹44.96800₹449.68
100₹36.10730₹3,610.73
500₹27.82714₹13,913.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹21.63606₹32,454.09
3,000₹18.23512₹54,705.36
4,500₹18.21781₹81,980.15
7,500₹17.79252₹1,33,443.90
Manufacturers Standard Package