


VESD01A2-03G-G3-08 | |
|---|---|
DigiKey Part Number | VESD01A2-03G-G3-08GITR-ND - Tape & Reel (TR) VESD01A2-03G-G3-08GICT-ND - Cut Tape (CT) VESD01A2-03G-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD01A2-03G-G3-08 |
Description | TVS DIODE 1VWM 6.9VC SOT323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.9V Clamp 14.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 1V (Max) | |
Voltage - Breakdown (Min) | 2.5V | |
Voltage - Clamping (Max) @ Ipp | 6.9V | |
Current - Peak Pulse (10/1000µs) | 14.6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 192pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.94200 | ₹199.42 |
| 100 | ₹12.11420 | ₹1,211.42 |
| 500 | ₹9.13222 | ₹4,566.11 |
| 1,000 | ₹8.20037 | ₹8,200.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.48913 | ₹28,467.39 |
| 6,000 | ₹8.61039 | ₹51,662.34 |
| 9,000 | ₹8.16247 | ₹73,462.23 |
| 15,000 | ₹6.38324 | ₹95,748.60 |