New at DigiKey
6.4V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.4V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
VCAN33A2-03GHE3-08

VESD01A2-03GHG3A08

DigiKey Part Number
112-VESD01A2-03GHG3A08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VESD01A2-03GHG3A08
Description
TVS DIODE 1VWM 6.9VC SOT323
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.4V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
1V (Max)
Voltage - Breakdown (Min)
2.5V
Voltage - Clamping (Max) @ Ipp
6.4V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
70W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
192pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹6.83227₹1,02,484.05
30,000₹6.29512₹1,88,853.60
45,000₹6.02145₹2,70,965.25
75,000₹5.71397₹4,28,547.75
1,05,000₹5.56786₹5,84,625.30
Manufacturers Standard Package