
VESD05A8C-HNH-GS08 | |
|---|---|
DigiKey Part Number | 112-VESD05A8C-HNH-GS08TR-ND - Tape & Reel (TR) 112-VESD05A8C-HNH-GS08CT-ND - Cut Tape (CT) 112-VESD05A8C-HNH-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD05A8C-HNH-GS08 |
Description | TVS DIODE 5VWM 13VC LLP1713-9L |
Customer Reference | |
Detailed Description | 13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount LLP1713-9L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Min) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 33W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹19.20563 | ₹57,616.89 |
| 6,000 | ₹17.64555 | ₹1,05,873.30 |
| 9,000 | ₹16.85062 | ₹1,51,655.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹49.85500 | ₹498.55 |
| 100 | ₹32.29830 | ₹3,229.83 |
| 500 | ₹24.74088 | ₹12,370.44 |
| 1,000 | ₹22.30314 | ₹22,303.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹41.00200 | ₹410.02 |
| 100 | ₹27.97440 | ₹2,797.44 |
| 500 | ₹22.03290 | ₹11,016.45 |
| 1,000 | ₹20.07133 | ₹20,071.33 |