VF20100SG-E3/4W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,890
Unit Price: ₹179.85000
Datasheet
Diode 100 V 20A Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF20100SG-E3/4W

DigiKey Part Number
VF20100SG-E3/4W-ND
Manufacturer
Manufacturer Product Number
VF20100SG-E3/4W
Description
DIODE SCHOTTKY 100V 20A ITO220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.07 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
350 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ITO-220AB
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tube
QuantityUnit PriceExt Price
1,000₹53.87269₹53,872.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.