Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VGSOT24C-G3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT24C-G3-18TR-ND - Tape & Reel (TR) 112-VGSOT24C-G3-18CT-ND - Cut Tape (CT) 112-VGSOT24C-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT24C-G3-18 |
Description | TVS DIODE 24VWM 46VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 8.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 8.4A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.95000 | ₹38.95 |
| 10 | ₹27.08700 | ₹270.87 |
| 100 | ₹13.70290 | ₹1,370.29 |
| 500 | ₹11.19070 | ₹5,595.35 |
| 1,000 | ₹8.49792 | ₹8,497.92 |
| 2,000 | ₹7.67734 | ₹15,354.68 |
| 5,000 | ₹6.67972 | ₹33,398.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.93084 | ₹59,308.40 |
| 20,000 | ₹5.51161 | ₹1,10,232.20 |
| 30,000 | ₹5.25177 | ₹1,57,553.10 |
| 50,000 | ₹5.20499 | ₹2,60,249.50 |
| 70,000 | ₹4.78678 | ₹3,35,074.60 |
| 1,00,000 | ₹4.61874 | ₹4,61,874.00 |


