


VS-10CSH01HM3/87A | |
|---|---|
DigiKey Part Number | 112-VS-10CSH01HM3/87ATR-ND - Tape & Reel (TR) 112-VS-10CSH01HM3/87ACT-ND - Cut Tape (CT) 112-VS-10CSH01HM3/87ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10CSH01HM3/87A |
Description | DIODE ARRAY GP 100V 5A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Operating Temperature - Junction | 175°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹101.66600 | ₹1,016.66 |
| 100 | ₹68.08170 | ₹6,808.17 |
| 500 | ₹53.70682 | ₹26,853.41 |
| 1,000 | ₹49.08107 | ₹49,081.07 |
| 2,000 | ₹48.56109 | ₹97,122.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | ₹39.67401 | ₹2,57,881.07 |