Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-277, 3-PowerDFN
TO-277A

VS-10CSH01HM3/87A

DigiKey Part Number
112-VS-10CSH01HM3/87ATR-ND - Tape & Reel (TR)
112-VS-10CSH01HM3/87ACT-ND - Cut Tape (CT)
112-VS-10CSH01HM3/87ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10CSH01HM3/87A
Description
DIODE ARRAY GP 100V 5A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Operating Temperature - Junction
175°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
TO-277A (SMPC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,604
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹111.82000₹111.82
10₹101.66600₹1,016.66
100₹68.08170₹6,808.17
500₹53.70682₹26,853.41
1,000₹49.08107₹49,081.07
2,000₹48.56109₹97,122.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500₹39.67401₹2,57,881.07
Manufacturers Standard Package