Image for VS-15MQ040NTRPBF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15MQ040NTRPBF

DigiKey Part Number
15MQ040NPBFTR-ND - Tape & Reel (TR)
15MQ040NPBFCT-ND - Cut Tape (CT)
15MQ040NPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-15MQ040NTRPBF
Description
DIODE SCHOTTKY 40V 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
VS-15MQ040NTRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
134pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79,792
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹108.10000₹108.10
10₹67.74600₹677.46
100₹44.34720₹4,434.72
500₹34.28312₹17,141.56
1,000₹31.04026₹31,040.26
2,000₹28.31177₹56,623.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₹24.25159₹1,81,886.92
15,000₹22.60251₹3,39,037.65
22,500₹21.76270₹4,89,660.75
37,500₹20.81944₹7,80,729.00
Manufacturers Standard Package