


VS-1N1206A | |
|---|---|
DigiKey Part Number | 112-VS-1N1206A-ND |
Manufacturer | |
Manufacturer Product Number | VS-1N1206A |
Description | DIODE STANDARD 600V 12A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 12 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,175.08000 | ₹1,175.08 |
| 10 | ₹815.47100 | ₹8,154.71 |
| 100 | ₹612.61410 | ₹61,261.41 |
| 500 | ₹526.32944 | ₹2,63,164.72 |
| 1,000 | ₹524.99874 | ₹5,24,998.74 |