VS-1N3893R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹371.69100
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹4,108.58940
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹4,109.51190
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹4,109.51190
Datasheet
Diode 400 V 12A Chassis, Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1N3893R

DigiKey Part Number
VS-1N3893R-ND
Manufacturer
Manufacturer Product Number
VS-1N3893R
Description
DIODE STD REV 400V 12A DO203AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 400 V 12A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
25 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹564.34370₹56,434.37
Manufacturers Standard Package