
VS-20CTH03-1-M3 | |
|---|---|
DigiKey Part Number | VS-20CTH03-1-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-20CTH03-1-M3 |
Description | DIODE ARRAY GP 300V 10A TO-262AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 300 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹345.72000 | ₹345.72 |
| 50 | ₹173.90380 | ₹8,695.19 |
| 100 | ₹157.21410 | ₹15,721.41 |
| 500 | ₹127.96488 | ₹63,982.44 |
| 1,000 | ₹118.56614 | ₹1,18,566.14 |
| 2,000 | ₹110.66630 | ₹2,21,332.60 |
| 5,000 | ₹102.77260 | ₹5,13,863.00 |