
VS-20ETF04STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-20ETF04STRL-M3TR-ND - Tape & Reel (TR) 112-VS-20ETF04STRL-M3CT-ND - Cut Tape (CT) 112-VS-20ETF04STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-20ETF04STRL-M3 |
Description | DIODE STANDARD 400V 20A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-20ETF04STRL-M3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 160 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹442.31000 | ₹442.31 |
| 10 | ₹291.46900 | ₹2,914.69 |
| 100 | ₹205.89000 | ₹20,589.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹161.17971 | ₹1,28,943.77 |
| 1,600 | ₹150.75172 | ₹2,41,202.75 |
| 2,400 | ₹145.44223 | ₹3,49,061.35 |
| 4,000 | ₹142.60378 | ₹5,70,415.12 |