Diode 1200 V 20A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20ETS12-M3

DigiKey Part Number
VS-20ETS12-M3-ND
Manufacturer
Manufacturer Product Number
VS-20ETS12-M3
Description
DIODE STANDARD 1200V 20A TO220AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 1200 V 20A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
20A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,297
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹427.19000₹427.19
50₹218.46940₹10,923.47
100₹198.24420₹19,824.42
500₹162.81238₹81,406.19
1,000₹151.43337₹1,51,433.37
2,000₹141.86991₹2,83,739.82
5,000₹136.16528₹6,80,826.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.