
VS-20MQ060-M3/5AT | |
|---|---|
DigiKey Part Number | VS-20MQ060-M3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-20MQ060-M3/5AT |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 31pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₹9.90431 | ₹74,282.33 |
| 15,000 | ₹9.10266 | ₹1,36,539.90 |
| 22,500 | ₹8.69425 | ₹1,95,620.62 |
| 37,500 | ₹8.23531 | ₹3,08,824.12 |
| 52,500 | ₹7.96364 | ₹4,18,091.10 |
| 75,000 | ₹7.83928 | ₹5,87,946.00 |
