
VS-2KBB60 | |
|---|---|
DigiKey Part Number | 112-VS-2KBB60-ND |
Manufacturer | |
Manufacturer Product Number | VS-2KBB60 |
Description | BRIDGE RECT 1P 600V 1.9A 2KBB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole 2KBB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.9 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.9 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, 2KBB | |
Supplier Device Package | 2KBB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹184.51000 | ₹184.51 |
| 10 | ₹114.61900 | ₹1,146.19 |
| 100 | ₹97.92920 | ₹9,792.92 |
| 500 | ₹85.83922 | ₹42,919.61 |
| 1,000 | ₹65.11372 | ₹65,113.72 |