Bridge Rectifier Single Phase Standard 100 V Through Hole D-44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-2KBP01

DigiKey Part Number
112-VS-2KBP01-ND
Manufacturer
Manufacturer Product Number
VS-2KBP01
Description
BRIDGE RECT 1PHASE 100V 2A D-44
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole D-44
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
2 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Series
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Bulk
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, D-44
Technology
Standard
Supplier Device Package
D-44
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 755
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹428.66000₹428.66
10₹282.35400₹2,823.54
100₹199.23170₹19,923.17
500₹163.75576₹81,877.88
1,000₹152.36191₹1,52,361.91
2,000₹142.78565₹2,85,571.30
5,000₹137.42605₹6,87,130.25
Manufacturers Standard Package