VS-307URA160 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹0.00000
VS-400U120D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-307URA160

DigiKey Part Number
VS-307URA160-ND
Manufacturer
Manufacturer Product Number
VS-307URA160
Description
DIODE STD REV 1000V 330A DO205AB
Customer Reference
Detailed Description
Diode 1000 V 330A Stud Mount DO-205AB (DO-9)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
330A
Voltage - Forward (Vf) (Max) @ If
1.46 V @ 942 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AB (DO-9)
Operating Temperature - Junction
-40°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes