
VS-35EPF12LHM3 | |
|---|---|
DigiKey Part Number | VS-35EPF12LHM3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-35EPF12LHM3 |
Description | DIODE STANDARD 1200V 35A TO247AD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 35A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.47 V @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 450 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹611.30000 | ₹611.30 |
| 10 | ₹411.60300 | ₹4,116.03 |
| 100 | ₹298.26970 | ₹29,826.97 |
| 500 | ₹249.97330 | ₹1,24,986.65 |
| 1,000 | ₹245.62711 | ₹2,45,627.11 |