


VS-36MT40 | |
|---|---|
DigiKey Part Number | 36MT40-ND |
Manufacturer | |
Manufacturer Product Number | VS-36MT40 |
Description | BRIDGE RECT 3PHASE 400V 35A D-63 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 400 V QC Terminal D-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 35 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 5-Square, D-63 | |
Supplier Device Package | D-63 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,701.58000 | ₹1,701.58 |
| 20 | ₹1,111.61600 | ₹22,232.32 |
| 100 | ₹936.90140 | ₹93,690.14 |