
VS-40CTQ150STRR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-40CTQ150STRR-M3TR-ND - Tape & Reel (TR) 112-VS-40CTQ150STRR-M3CT-ND - Cut Tape (CT) 112-VS-40CTQ150STRR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-40CTQ150STRR-M3 |
Description | DIODE ARR SCHOT 150V 20A TO263AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹295.40000 | ₹295.40 |
| 10 | ₹266.79200 | ₹2,667.92 |
| 100 | ₹188.46870 | ₹18,846.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹141.06031 | ₹1,12,848.25 |