
VS-40TPS12A-M3 | |
|---|---|
DigiKey Part Number | VS-40TPS12A-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-40TPS12A-M3 |
Description | SCR 1.2KV 55A TO-247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 55 A Standard Recovery Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-40TPS12A-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 1.85 V | |
Current - On State (It (AV)) (Max) | 35 A | |
Current - On State (It (RMS)) (Max) | 55 A | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 500A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹789.29000 | ₹789.29 |
| 25 | ₹472.22920 | ₹11,805.73 |
| 100 | ₹396.59960 | ₹39,659.96 |
| 500 | ₹344.77330 | ₹1,72,386.65 |