VS-60CTQ150PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹204.08000
Datasheet

Direct


SMC Diode Solutions
In Stock: 25
Unit Price: ₹218.99000
Datasheet

Similar


STMicroelectronics
In Stock: 3,017
Unit Price: ₹109.03000
Datasheet
Diode Array 1 Pair Common Cathode 150 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-60CTQ150PBF

DigiKey Part Number
60CTQ150PBF-ND
Manufacturer
Manufacturer Product Number
VS-60CTQ150PBF
Description
DIODE ARR SCHOT 150V 30A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VS-60CTQ150PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
75 µA @ 150 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes