Diode 120 V 80A Chassis, Stud Mount DO-203AB (DO-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-82PF120

DigiKey Part Number
VS-82PF120-ND
Manufacturer
Manufacturer Product Number
VS-82PF120
Description
DIODE STANDARD 120V 80A DO203AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 120 V 80A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 220 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-203AB (DO-5)
Voltage - DC Reverse (Vr) (Max)
120 V
Operating Temperature - Junction
-55°C ~ 180°C
Current - Average Rectified (Io)
80A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,056.54000₹2,056.54
10₹1,473.12700₹14,731.27
100₹1,144.63900₹1,14,463.90
500₹1,077.72022₹5,38,860.11
Manufacturers Standard Package