


VS-8CSH01-M3/86A | |
|---|---|
DigiKey Part Number | VS-8CSH01-M3/86AGITR-ND - Tape & Reel (TR) VS-8CSH01-M3/86AGICT-ND - Cut Tape (CT) VS-8CSH01-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8CSH01-M3/86A |
Description | DIODE ARRAY GP 100V 4A TO277A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹55.16600 | ₹551.66 |
| 100 | ₹47.85100 | ₹4,785.10 |
| 500 | ₹41.58892 | ₹20,794.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹34.35333 | ₹51,530.00 |
| 10,500 | ₹33.97792 | ₹3,56,768.16 |