


VS-8CSH01HM3/86A | |
|---|---|
DigiKey Part Number | 112-VS-8CSH01HM3/86ATR-ND - Tape & Reel (TR) 112-VS-8CSH01HM3/86ACT-ND - Cut Tape (CT) 112-VS-8CSH01HM3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8CSH01HM3/86A |
Description | DIODE ARRAY GP 100V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹160.28000 | ₹160.28 |
| 10 | ₹101.85200 | ₹1,018.52 |
| 100 | ₹68.25870 | ₹6,825.87 |
| 500 | ₹53.84846 | ₹26,924.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹46.85081 | ₹70,276.22 |
| 3,000 | ₹43.32714 | ₹1,29,981.42 |
| 4,500 | ₹41.53238 | ₹1,86,895.71 |
| 7,500 | ₹39.80210 | ₹2,98,515.75 |