
VS-HFA08TA60C-M3 | |
|---|---|
DigiKey Part Number | VS-HFA08TA60C-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA08TA60C-M3 |
Description | DIODE ARRAY GP 600V 4A TO-220-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 4A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 42 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹280.49000 | ₹280.49 |
| 50 | ₹138.62340 | ₹6,931.17 |
| 100 | ₹124.83200 | ₹12,483.20 |
| 500 | ₹100.63716 | ₹50,318.58 |
| 1,000 | ₹92.86171 | ₹92,861.71 |
| 2,000 | ₹86.32518 | ₹1,72,650.36 |
| 5,000 | ₹79.25674 | ₹3,96,283.70 |
| 10,000 | ₹77.22790 | ₹7,72,279.00 |