VS-MBR360 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7,390
Unit Price: ₹27.02000
Datasheet

Upgrade


onsemi
In Stock: 4,578
Unit Price: ₹55.91000
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: ₹74.55000
Datasheet

Similar


Comchip Technology
In Stock: 2,859
Unit Price: ₹82.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹9.11235
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹9.11235
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹9.11235
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,816
Unit Price: ₹45.66000
Datasheet

Similar


STMicroelectronics
In Stock: 3
Unit Price: ₹36.34000
Datasheet

Similar


STMicroelectronics
In Stock: 9,913
Unit Price: ₹58.71000
Datasheet
Diode 60 V 3A Through Hole C-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Through Hole C-16
DO-201AD, C-16, Axial

VS-MBR360

DigiKey Part Number
MBR360-ND
Manufacturer
Manufacturer Product Number
VS-MBR360
Description
DIODE SCHOTTKY 60V 3A C16
Customer Reference
Detailed Description
Diode 60 V 3A Through Hole C-16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
730 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
C-16
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types