


VS-MBRS340-M3/9AT | |
---|---|
DigiKey Part Number | 112-VS-MBRS340-M3/9ATTR-ND - Tape & Reel (TR) 112-VS-MBRS340-M3/9ATCT-ND - Cut Tape (CT) 112-VS-MBRS340-M3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MBRS340-M3/9AT |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 525 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | 230pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | ₹10.84504 | ₹37,957.64 |
7,000 | ₹10.64880 | ₹74,541.60 |
10,500 | ₹10.39078 | ₹1,09,103.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹47.03000 | ₹47.03 |
10 | ₹29.37300 | ₹293.73 |
100 | ₹23.73800 | ₹2,373.80 |
500 | ₹18.00534 | ₹9,002.67 |
1,000 | ₹15.85961 | ₹15,859.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹47.03000 | ₹47.03 |
10 | ₹29.01800 | ₹290.18 |
100 | ₹23.73800 | ₹2,373.80 |
500 | ₹18.00534 | ₹9,002.67 |
1,000 | ₹14.73528 | ₹14,735.28 |