
VS-ST330C08L0 | |
|---|---|
DigiKey Part Number | VS-ST330C08L0-ND |
Manufacturer | |
Manufacturer Product Number | VS-ST330C08L0 |
Description | SCR 800V 1230A TO-200AB (E-PUK) |
Customer Reference | |
Detailed Description | SCR 800 V 1230 A Standard Recovery Clamp On TO-200AB (E-Puk) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Voltage - On State (Vtm) (Max) | 1.9 V | |
Current - On State (It (AV)) (Max) | 650 A | |
Current - On State (It (RMS)) (Max) | 1230 A | |
Current - Hold (Ih) (Max) | 600 mA | |
Current - Off State (Max) | 50 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9000A, 9420A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Clamp On | |
Package / Case | TO-200AB, E-PUK | |
Supplier Device Package | TO-200AB (E-Puk) | |
Base Product Number |