
VS-U5FH120FA120 | |
|---|---|
DigiKey Part Number | 112-VS-U5FH120FA120-ND |
Manufacturer | |
Manufacturer Product Number | VS-U5FH120FA120 |
Description | DIODE MODULE GP 1200V 60A SOT227 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 60A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 60A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 71 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,317.54000 | ₹2,317.54 |
| 10 | ₹1,681.07500 | ₹16,810.75 |
| 100 | ₹1,389.29140 | ₹1,38,929.14 |