Diode Array 1 Pair Common Cathode 150 V 100A Chassis Mount ADD-A-PAK (3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKCS209/150

DigiKey Part Number
112-VS-VSKCS209/150-ND
Manufacturer
Manufacturer Product Number
VS-VSKCS209/150
Description
DIODE MOD SCHOTTKY 150V ADDAPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 100A Chassis Mount ADD-A-PAK (3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
100A
Voltage - Forward (Vf) (Max) @ If
1.01 V @ 100 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 mA @ 150 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (3)
Supplier Device Package
ADD-A-PAK®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,039.61000₹4,039.61
10₹3,029.01100₹30,290.11
100₹2,786.61550₹2,78,661.55
Manufacturers Standard Package