
VS-VSKD196/16PBF | |
|---|---|
DigiKey Part Number | VS-VSKD196/16PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKD196/16PBF |
Description | DIODE MOD GP 1600V 97.5A INTAPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1600 V 97.5A Chassis Mount INT-A-Pak |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 20 mA @ 1600 V |
Packaging Bulk | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Chassis Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case INT-A-Pak |
Technology Standard | Supplier Device Package INT-A-PAK |
Voltage - DC Reverse (Vr) (Max) 1600 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 97.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ₹6,170.77667 | ₹92,561.65 |