


VSS8D3M15HM3/H | |
---|---|
DigiKey Part Number | 112-VSS8D3M15HM3/HTR-ND - Tape & Reel (TR) 112-VSS8D3M15HM3/HCT-ND - Cut Tape (CT) 112-VSS8D3M15HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D3M15HM3/H |
Description | DIODE SCHOTTK 150V 1.9A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.9A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.9A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 150 V | |
Capacitance @ Vr, F | 190pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹48.81000 | ₹48.81 |
10 | ₹30.97000 | ₹309.70 |
100 | ₹21.90990 | ₹2,190.99 |
500 | ₹16.57308 | ₹8,286.54 |
1,000 | ₹14.85064 | ₹14,850.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | ₹13.44132 | ₹47,044.62 |
7,000 | ₹9.21780 | ₹64,524.60 |