25V Clamp 15.47A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25V Clamp 15.47A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

VTVS15ASMF-M3-08

DigiKey Part Number
112-VTVS15ASMF-M3-08TR-ND - Tape & Reel (TR)
112-VTVS15ASMF-M3-08CT-ND - Cut Tape (CT)
112-VTVS15ASMF-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTVS15ASMF-M3-08
Description
TVS DIODE 15.1VWM 25VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25V Clamp 15.47A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.1V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
15.47A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
684pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹24.32200₹243.22
100₹16.49390₹1,649.39
500₹16.01122₹8,005.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹17.01825₹51,054.75
Manufacturers Standard Package