


VTVS15GSMF-HM3-08 | |
|---|---|
DigiKey Part Number | VTVS15GSMF-HM3-08GITR-ND - Tape & Reel (TR) VTVS15GSMF-HM3-08GICT-ND - Cut Tape (CT) VTVS15GSMF-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS15GSMF-HM3-08 |
Description | TVS DIODE 15.1VWM 25VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 15.89A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.1V | |
Voltage - Breakdown (Min) | 17.6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 15.89A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 684pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹49.01600 | ₹490.16 |
| 100 | ₹31.72980 | ₹3,172.98 |
| 500 | ₹24.28800 | ₹12,144.00 |
| 1,000 | ₹21.88846 | ₹21,888.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.83817 | ₹56,514.51 |
| 6,000 | ₹17.30185 | ₹1,03,811.10 |
| 9,000 | ₹16.51908 | ₹1,48,671.72 |
| 15,000 | ₹15.63959 | ₹2,34,593.85 |
| 21,000 | ₹15.11885 | ₹3,17,495.85 |