
ZGL41-120-E3/97 | |
|---|---|
DigiKey Part Number | ZGL41-120-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZGL41-120-E3/97 |
Description | DIODE ZENER 120V 1W DO213AB |
Customer Reference | |
Detailed Description | Zener Diode 120 V 1 W ±10% Surface Mount DO-213AB (GL41) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 380 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 91.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (GL41) | |
Base Product Number |

