
ZM4755A-GS08 | |
|---|---|
DigiKey Part Number | ZM4755A-GS08GITR-ND - Tape & Reel (TR) ZM4755A-GS08GICT-ND - Cut Tape (CT) ZM4755A-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4755A-GS08 |
Description | DIODE ZENER 43V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹12.86000 | ₹128.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹15.68445 | ₹23,526.67 |
| 3,000 | ₹14.22888 | ₹42,686.64 |
| 4,500 | ₹13.48671 | ₹60,690.19 |
| 7,500 | ₹12.65255 | ₹94,894.12 |
| 10,500 | ₹12.15847 | ₹1,27,663.93 |
| 15,000 | ₹11.67826 | ₹1,75,173.90 |
| 37,500 | ₹10.62422 | ₹3,98,408.25 |
| 75,000 | ₹10.51836 | ₹7,88,877.00 |