Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZPY11-TAP | |
|---|---|
DigiKey Part Number | ZPY11-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY11-TAP |
Description | DIODE ZENER 11V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 8.5 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 3 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4741A-TAP | Vishay General Semiconductor - Diodes Division | 6,181 | 1N4741A-TAPGICT-ND | ₹71.75000 | Direct |
| 1N3021B-1 | Microchip Technology | 0 | 1N3021B-1-ND | ₹783.54164 | Similar |
| 1N4741A | onsemi | 1,706 | 1N4741A-ND | ₹24.23000 | Similar |
| 1N4741ATR | onsemi | 4,834 | 1N4741AFSCT-ND | ₹26.09000 | Similar |
| 1N4741AUR | Microchip Technology | 0 | 1N4741AUR-ND | ₹331.49893 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | ₹15.44129 | ₹3,86,032.25 |



