
ZPY20-TR | |
---|---|
DigiKey Part Number | 112-ZPY20-TR-ND - Tape & Reel (TR) 112-ZPY20-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY20-TR |
Description | DIODE ZENER 20V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 15 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹13.57700 | ₹135.77 |
100 | ₹5.67940 | ₹567.94 |
500 | ₹5.63500 | ₹2,817.50 |
1,000 | ₹5.59062 | ₹5,590.62 |
2,000 | ₹5.54625 | ₹11,092.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.58050 | ₹27,902.50 |
10,000 | ₹5.05454 | ₹50,545.40 |
15,000 | ₹4.78646 | ₹71,796.90 |
25,000 | ₹3.66053 | ₹91,513.25 |