
1N4002E-E3/53 | |
|---|---|
DigiKey Part Number | 112-1N4002E-E3/53CT-ND - Cut Tape (CT) 112-1N4002E-E3/53TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4002E-E3/53 |
Description | DIODE STANDARD 100V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹31.21700 | ₹312.17 |
| 100 | ₹19.89520 | ₹1,989.52 |
| 500 | ₹14.97312 | ₹7,486.56 |
| 1,000 | ₹13.38431 | ₹13,384.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.00002 | ₹24,000.06 |
| 75,000 | ₹7.97906 | ₹5,98,429.50 |