100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T51D107M016C0050

DigiKey Part Number
3581-T51D107M016C0050TR-ND - Tape & Reel (TR)
3581-T51D107M016C0050CT-ND - Cut Tape (CT)
3581-T51D107M016C0050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T51D107M016C0050
Description
POLYMER AUTOMOTIVE CAP (AEC Q200
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹209.67000₹209.67
10₹142.57500₹1,425.75
50₹115.83020₹5,791.51
100₹107.54600₹10,754.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹93.55688₹46,778.44
1,500₹87.05747₹1,30,586.20
2,500₹84.65277₹2,11,631.93
Manufacturers Standard Package