
MKP1839415084HQ | |
|---|---|
DigiKey Part Number | 2870-MKP1839415084HQ-ND |
Manufacturer | |
Manufacturer Product Number | MKP1839415084HQ |
Description | CAP FILM 0.15UF 5% 850VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 400V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1839415084HQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" Dia x 1.240" L (10.00mm x 31.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹340.13000 | ₹340.13 |
| 10 | ₹239.95400 | ₹2,399.54 |
| 50 | ₹199.97720 | ₹9,998.86 |
| 100 | ₹187.63000 | ₹18,763.00 |
| 500 | ₹166.72466 | ₹83,362.33 |
| 1,000 | ₹160.25196 | ₹1,60,251.96 |
| 3,000 | ₹152.24884 | ₹4,56,746.52 |
| 5,000 | ₹149.28677 | ₹7,46,433.85 |