1 µF Film Capacitor 400V 850V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1839510084HQ

DigiKey Part Number
2870-MKP1839510084HQ-ND
Manufacturer
Manufacturer Product Number
MKP1839510084HQ
Description
CAP FILM 1UF 5% 850VDC AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 400V 850V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
MKP1839510084HQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
850V
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.768" Dia x 1.240" L (19.50mm x 31.50mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹700.76000₹700.76
10₹520.53700₹5,205.37
50₹448.72780₹22,436.39
100₹426.53100₹42,653.10
600₹385.64560₹2,31,387.36
1,200₹374.57743₹4,49,492.92
Manufacturers Standard Package