
MKP1839510084HQR | |
|---|---|
DigiKey Part Number | 2870-MKP1839510084HQRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP1839510084HQR |
Description | CAP FILM 1UF 5% 850VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.768" Dia x 1.240" L (19.50mm x 31.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | ₹430.31640 | ₹96,821.19 |