
MKP1839533634HQ | |
|---|---|
DigiKey Part Number | 2870-MKP1839533634HQ-ND |
Manufacturer | |
Manufacturer Product Number | MKP1839533634HQ |
Description | CAP FILM 3.3UF 5% 630VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1839533634HQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.102" Dia x 1.240" L (28.00mm x 31.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,243.10000 | ₹1,243.10 |
| 10 | ₹961.30700 | ₹9,613.07 |
| 50 | ₹848.55180 | ₹42,427.59 |
| 300 | ₹770.50533 | ₹2,31,151.60 |
| 600 | ₹749.37230 | ₹4,49,623.38 |
| 1,200 | ₹731.95973 | ₹8,78,351.68 |