
MKP1847C622235P4 | |
|---|---|
DigiKey Part Number | 2870-MKP1847C622235P4-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847C622235P4 |
Description | MKP 22F 10% 230VAC PITCH 37,5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 230V 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 230V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.945" W (42.00mm x 24.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | ₹869.98208 | ₹66,988.62 |