
MKP1848C53012JK2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848C53012JK2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848C53012JK2 |
Description | CAP FILM 3UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR; Low ESL; Long Life |
ESR (Equivalent Series Resistance) 15 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹533.04000 | ₹533.04 |
| 10 | ₹387.77500 | ₹3,877.75 |
| 80 | ₹317.49450 | ₹25,399.56 |
| 160 | ₹301.83538 | ₹48,293.66 |
| 560 | ₹280.21371 | ₹1,56,919.68 |
| 1,040 | ₹272.02522 | ₹2,82,906.23 |
| 2,560 | ₹262.37822 | ₹6,71,688.24 |